MFR Recommended

WNSC10650WQ | |
|---|---|
DigiKey Part Number | 1740-WNSC10650WQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC10650WQ |
Description | DIODE SIL CARB 650V 10A TO247-2 |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 328pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D10650W6Q | WeEn Semiconductors | 0 | 1740-WNSC5D10650W6Q-ND | 0,71183 € | MFR Recommended |


