15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0AJ

DigiKey Part Number
1740-SMAJ9.0AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9.0AJ
Description
TVS DIODE 9VWM 15.4VC SMA
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
9V
Supplier Device Package
Voltage - Breakdown (Min)
10.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04319 €1.727,60 €
Unit Price without VAT:0,04319 €
Unit Price with VAT:0,05140 €