
SMAJ36CAJ | |
|---|---|
DigiKey Part Number | 1740-SMAJ36CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAJ |
Description | TVS DIODE 36VWM 58.1VC SMA |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04319 € | 1.727,60 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05140 € |

