Similar



PHE13003A,412 | |
|---|---|
DigiKey Part Number | PHE13003A,412-ND |
Manufacturer | |
Manufacturer Product Number | PHE13003A,412 |
Description | TRANS NPN 400V 1A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 2.1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 400mA, 5V |
Packaging Bulk | Power - Max 2.1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 750mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX13003-AP | STMicroelectronics | 6.360 | 497-STX13003-APCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06763 € | 676,30 € |
| Unit Price without VAT: | 0,06763 € |
|---|---|
| Unit Price with VAT: | 0,08048 € |


