Diode 650 V 8A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXPSC08650X6Q

DigiKey Part Number
NXPSC08650X6Q-ND
Manufacturer
Manufacturer Product Number
NXPSC08650X6Q
Description
DIODE SIL CARBIDE 650V 8A TO220F
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
230 µA @ 650 V
Capacitance @ Vr, F
260pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220F
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,93000 €4,93 €
502,59540 €129,77 €
1002,36960 €236,96 €
5001,97392 €986,96 €
1.0001,89332 €1.893,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €