Direct



NXPSC08650Q | |
|---|---|
DigiKey Part Number | 1740-1222-ND |
Manufacturer | |
Manufacturer Product Number | NXPSC08650Q |
Description | DIODE SIL CARB 650V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 230 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXPSC086506Q | WeEn Semiconductors | 2.998 | NXPSC086506Q-ND | 4,87000 € | Direct |


