Diode 650 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 8A Surface Mount DPAK
DPAK

NXPSC08650D6J

DigiKey Part Number
1740-NXPSC08650D6JTR-ND - Tape & Reel (TR)
1740-NXPSC08650D6JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NXPSC08650D6J
Description
DIODE SIL CARBIDE 650V 8A DPAK
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
230 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
260pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.684
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,48300 €34,83 €
1002,50110 €250,11 €
5002,08258 €1.041,29 €
1.0001,94826 €1.948,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84641 €4.616,03 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,19990 €