Diode 650 V 6A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXPSC06650X6Q

DigiKey Part Number
NXPSC06650X6Q-ND
Manufacturer
Manufacturer Product Number
NXPSC06650X6Q
Description
DIODE SIL CARBIDE 650V 6A TO220F
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
190pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220F
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,05000 €4,05 €
502,09740 €104,87 €
1001,90790 €190,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €