Similar

NXPSC04650DJ | |
|---|---|
DigiKey Part Number | 1740-NXPSC04650DJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXPSC04650DJ |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 170 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDD04SG60CXTMA2 | Infineon Technologies | 7.978 | 448-IDD04SG60CXTMA2CT-ND | 2,53000 € | Similar |


