Similar
Similar

N0118GAML | |
|---|---|
DigiKey Part Number | N0118GAML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N0118GAML |
Description | SCR 600V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 7 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.95 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 510 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC103M | Littelfuse Inc. | 1.699 | EC103M-ND | 1,25000 € | Similar |
| EC103M1 | Littelfuse Inc. | 3.922 | EC103M1-ND | 1,44000 € | Similar |
| EC103M1AP | Littelfuse Inc. | 0 | EC103M1AP-ND | 0,54553 € | Similar |
| EC103M1RP | Littelfuse Inc. | 0 | EC103M1RP-ND | 0,54553 € | Similar |
| EC103M2 | Littelfuse Inc. | 0 | EC103M2-ND | 0,48061 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11335 € | 1.133,50 € |
| Unit Price without VAT: | 0,11335 € |
|---|---|
| Unit Price with VAT: | 0,13489 € |



