BTA410Y-600BT,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.092
Unit Price: 3,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.684
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.751
Unit Price: 1,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.857
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.207
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.859
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.967
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 35
Unit Price: 2,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.981
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.151
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 592
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.312
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 107
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 69
Unit Price: 1,38000 €
Datasheet
BTA425Y-800CTQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA410Y-600BT,127

DigiKey Part Number
BTA410Y-600BT,127-ND
Manufacturer
Manufacturer Product Number
BTA410Y-600BT,127
Description
TRIAC 600V 10A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 10 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 110A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,37743 €2.264,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,37743 €
Unit Price with VAT:0,44914 €