
BTA08-600CRG | |
|---|---|
DigiKey Part Number | 497-6664-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA08-600CRG |
Description | TRIAC 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA08-600CRG Models |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 50 | 1,13420 € | 56,71 € |
| 100 | 1,01980 € | 101,98 € |
| 500 | 0,81934 € | 409,67 € |
| 1.000 | 0,75492 € | 754,92 € |
| 2.000 | 0,70076 € | 1.401,52 € |
| 5.000 | 0,64218 € | 3.210,90 € |
| 10.000 | 0,63592 € | 6.359,20 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

