
BT149D,126 | |
|---|---|
DigiKey Part Number | 1740-1062-1-ND - Cut Tape (CT) 1740-1062-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BT149D,126 |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6565 | Littelfuse Inc. | 1.900 | F10837-ND | 1,25000 € | Similar |
| EC103D | Littelfuse Inc. | 1.211 | EC103D-ND | 1,10000 € | Similar |
| EC103D1 | Littelfuse Inc. | 629 | F5232-ND | 1,20000 € | Similar |
| EC103D2 | Littelfuse Inc. | 1.990 | F5233-ND | 1,20000 € | Similar |
| EC103D3 | Littelfuse Inc. | 0 | EC103D3-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,12608 € | 63,04 € |
| 1.000 | 0,11245 € | 112,45 € |
| 2.000 | 0,10098 € | 201,96 € |
| 5.000 | 0,08854 € | 442,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07699 € | 769,90 € |
| 20.000 | 0,07591 € | 1.518,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

