
EC103D1 | |
|---|---|
DigiKey Part Number | F5232-ND |
Manufacturer | |
Manufacturer Product Number | EC103D1 |
Description | SCR 400V 800MA TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 12 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,46010 € | 46,01 € |
| 500 | 0,35986 € | 179,93 € |
| 1.000 | 0,32761 € | 327,61 € |
| 2.000 | 0,30049 € | 600,98 € |
| 6.000 | 0,28120 € | 1.687,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


