


BT139-800E,127 | |
|---|---|
DigiKey Part Number | 1740-1052-ND |
Manufacturer | |
Manufacturer Product Number | BT139-800E,127 |
Description | TRIAC SENS GATE 800V 16A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,58320 € | 58,32 € |
| 500 | 0,45854 € | 229,27 € |
| 1.000 | 0,41843 € | 418,43 € |
| 2.000 | 0,38469 € | 769,38 € |
| 5.000 | 0,34819 € | 1.740,95 € |
| 10.000 | 0,33253 € | 3.325,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |




