


BT136-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1019-ND |
Manufacturer | |
Manufacturer Product Number | BT136-600E,127 |
Description | TRIAC SENS GATE 600V 4A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT136-600E,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,37680 € | 37,68 € |
| 500 | 0,29118 € | 145,59 € |
| 1.000 | 0,26358 € | 263,58 € |
| 2.000 | 0,24037 € | 480,74 € |
| 5.000 | 0,21523 € | 1.076,15 € |
| 10.000 | 0,19970 € | 1.997,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |






