
BT137X-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1039-ND |
Manufacturer | |
Manufacturer Product Number | BT137X-600E,127 |
Description | TRIAC SENS GATE 600V 8A TO220F |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 20 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | 1,68000 € | Similar |
| BTA16-600SW3G | Littelfuse Inc. | 971 | BTA16-600SW3GOS-ND | 4,15000 € | Similar |
| TMA86S-L | Sanken Electric USA Inc. | 42 | TMA86S-L-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65600 € | 6,56 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

