Similar
Similar
Similar



ACTT10-800CQ | |
|---|---|
DigiKey Part Number | ACTT10-800CQ-ND |
Manufacturer | |
Manufacturer Product Number | ACTT10-800CQ |
Description | TRIAC 800V 10A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 99A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 55 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,35768 € | 2.146,08 € |
| Unit Price without VAT: | 0,35768 € |
|---|---|
| Unit Price with VAT: | 0,42564 € |



