TRIAC Standard 800 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC212A10G

DigiKey Part Number
MAC212A10GOS-ND
Manufacturer
Manufacturer Product Number
MAC212A10G
Description
TRIAC 800V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.536
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,40400 €14,04 €
1000,96710 €96,71 €
5000,78030 €390,15 €
1.0000,72135 €721,35 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €