
V23092A1024A301 | |
|---|---|
DigiKey Part Number | 5831-V23092A1024A301-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1024A301 |
Description | General Purpose Relays RELAY 100 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Relay Type |
Coil Current 7 mA | Coil Resistance 3.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,52143 € | 158,25 € |
| Unit Price without VAT: | 4,52143 € |
|---|---|
| Unit Price with VAT: | 5,38050 € |

