
V23061B1005A301 | |
|---|---|
DigiKey Part Number | 5831-V23061B1005A301-ND |
Manufacturer | |
Manufacturer Product Number | V23061B1005A301 |
Description | POWER/SIGNAL RELAY, 1 FORM C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 8.2 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 18.4 mA | Coil Resistance 652 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,09925 € | 167,94 € |
| 240 | 2,04825 € | 491,58 € |
| 400 | 2,01428 € | 805,71 € |
| Unit Price without VAT: | 2,09925 € |
|---|---|
| Unit Price with VAT: | 2,49811 € |

