General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE24024

DigiKey Part Number
5831-RTE24024-ND
Manufacturer
Manufacturer Product Number
RTE24024
Description
POWER/SIGNAL RELAY, 2 FORM C, DP
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cCSAus, CQC, cURus, VDE
Load - Max Switching
2000VA
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.909
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,83575 €146,86 €
2401,69979 €407,95 €
4001,66580 €666,32 €
8001,64031 €1.312,25 €
2.5601,59781 €4.090,39 €
5.0401,42783 €7.196,26 €
10.0001,39384 €13.938,40 €
Unit Price without VAT:1,83575 €
Unit Price with VAT:2,18454 €