
RT175012 | |
|---|---|
DigiKey Part Number | 5831-RT175012-ND |
Manufacturer | |
Manufacturer Product Number | RT175012 |
Description | General Purpose Relays 12V 12A 1 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency cCSAus, CQC, cURus, VDE |
Load - Max Switching 2500VA | Relay Type |
Coil Current 20.8 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,21850 € | 164,37 € |
| 60 | 8,07400 € | 484,44 € |
| 100 | 7,92110 € | 792,11 € |
| 200 | 7,78510 € | 1.557,02 € |
| Unit Price without VAT: | 8,21850 € |
|---|---|
| Unit Price with VAT: | 9,78002 € |

