General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5S7LC4

DigiKey Part Number
5831-PT5S7LC4-ND
Manufacturer
Manufacturer Product Number
PT5S7LC4
Description
POWER/SIGNAL RELAY, 4 FORM C, 4P
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1500VA
Coil Current
30.9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, LR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
777 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1513,58000 €203,70 €
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €