
PRK22J5EBBNN | |
|---|---|
DigiKey Part Number | 5831-PRK22J5EBBNN-ND |
Manufacturer | |
Manufacturer Product Number | PRK22J5EBBNN |
Description | ZF Electronics |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O I |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 13.60mm x 9.20mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |

