
PE034012 | |
|---|---|
DigiKey Part Number | 5831-PE034012-ND |
Manufacturer | |
Manufacturer Product Number | PE034012 |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1500VA | Relay Type |
Coil Current 17.5 mA | Coil Resistance 685 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,37680 € | 103,26 € |
| Unit Price without VAT: | 1,37680 € |
|---|---|
| Unit Price with VAT: | 1,63839 € |

