
PE014009 | |
|---|---|
DigiKey Part Number | 5831-PE014009-ND |
Manufacturer | |
Manufacturer Product Number | PE014009 |
Description | Power/Signal Relay, 1 Form C, 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,29787 € | 172,34 € |
| 225 | 2,25476 € | 507,32 € |
| 375 | 2,21173 € | 829,40 € |
| Unit Price without VAT: | 2,29787 € |
|---|---|
| Unit Price with VAT: | 2,73447 € |

