
NB12042001 | |
|---|---|
DigiKey Part Number | 5831-NB12042001-ND |
Manufacturer | |
Manufacturer Product Number | NB12042001 |
Description | HEAT SHRINK TUBE, DUAL WALL, POL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,63000 € | 162,05 € |
| 105 | 4,55257 € | 478,02 € |
| 175 | 4,28577 € | 750,01 € |
| 420 | 3,71779 € | 1.561,47 € |
| 1.050 | 3,31331 € | 3.478,98 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

