Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB10372001

DigiKey Part Number
5831-NB10372001-ND
Manufacturer
Manufacturer Product Number
NB10372001
Description
ATUM-24/8-0-STK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.315" (8.00mm)
Mfr
Recovered Wall Thickness
0.100" (2.54mm)
Series
Material
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.945" (24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1510,09667 €151,45 €
458,80489 €396,22 €
908,46500 €761,85 €
Unit Price without VAT:10,09667 €
Unit Price with VAT:12,01504 €