
NB09312001 | |
|---|---|
DigiKey Part Number | 5831-NB09312001-ND |
Manufacturer | |
Manufacturer Product Number | NB09312001 |
Description | HEAT SHRINK TUBE, DUAL WALL, IRR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,90533 € | 147,16 € |
| 90 | 4,82800 € | 434,52 € |
| 150 | 4,72467 € | 708,70 € |
| 180 | 4,55256 € | 819,46 € |
| 420 | 3,95014 € | 1.659,06 € |
| Unit Price without VAT: | 4,90533 € |
|---|---|
| Unit Price with VAT: | 5,83734 € |

