SCR Module 600 V 50 A Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100TB600

DigiKey Part Number
5831-M50100TB600-ND
Manufacturer
Manufacturer Product Number
M50100TB600
Description
SCR MODULE 600V 50A MODULE
Customer Reference
Detailed Description
SCR Module 600 V 50 A Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 2)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
50 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2129,26000 €258,52 €
Unit Price without VAT:129,26000 €
Unit Price with VAT:153,81940 €