
K2001937 | |
|---|---|
DigiKey Part Number | 5831-K2001937-ND |
Manufacturer | |
Manufacturer Product Number | K2001937 |
Description | Toggle Switch 08-4-2-13 D |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A (AC/DC) |
Mfr | Voltage Rating - AC 115 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Standard Round |
Mounting Type Panel Mount | Illumination Non-Illuminated |
Circuit | Termination Style Solder Lug |
Switch Function | Bushing Thread M12 x 0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 € | 171,77 € |
| Unit Price without VAT: | 171,77000 € |
|---|---|
| Unit Price with VAT: | 204,40630 € |

