
K1154043 | |
|---|---|
DigiKey Part Number | 5831-K1154043-ND |
Manufacturer | |
Manufacturer Product Number | K1154043 |
Description | Power - General Purpose Relays; |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,04000 € | 406,04 € |
| 3 | 370,97000 € | 1.112,91 € |
| Unit Price without VAT: | 406,04000 € |
|---|---|
| Unit Price with VAT: | 483,18760 € |

