
K1154040 | |
|---|---|
DigiKey Part Number | 5831-K1154040-ND |
Manufacturer | |
Manufacturer Product Number | K1154040 |
Description | Relay 300A 12V 28-311-99-907 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (DM) (1 Form X) |
Mfr | Contact Rating (Current) 300 A |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,58000 € | 542,58 € |
| Unit Price without VAT: | 542,58000 € |
|---|---|
| Unit Price with VAT: | 645,67020 € |

