
K1151042 | |
|---|---|
DigiKey Part Number | 5831-K1151042-ND |
Manufacturer | |
Manufacturer Product Number | K1151042 |
Description | Power - General Purpose Relays; |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 300 A |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Operate Time 150 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Relay Type |
Contact Form SPST-NO (DM) (1 Form X) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,70000 € | 507,70 € |
| Unit Price without VAT: | 507,70000 € |
|---|---|
| Unit Price with VAT: | 604,16300 € |

