
K1135485 | |
|---|---|
DigiKey Part Number | 5831-K1135485-ND |
Manufacturer | |
Manufacturer Product Number | K1135485 |
Description | Power - General Purpose Relays; |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 28VDC - Max | |
Load - Max Switching | 8400W | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 6 VDC | |
Operate Time | 25 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 74°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,33000 € | 413,33 € |
| Unit Price without VAT: | 413,33000 € |
|---|---|
| Unit Price with VAT: | 491,86270 € |

