
K1060380 | |
|---|---|
DigiKey Part Number | 5831-K1060380-ND |
Manufacturer | |
Manufacturer Product Number | K1060380 |
Description | Relay 200A 12V Oe Sfl Lk 29-231- |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (DB) (1 Form Y) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 2 VDC |
Coil Voltage | Operate Time 40 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Release Time 20 ms |
Contact Rating (Current) 220 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 28VDC - Max | Contact Material Silver Alloy |
Load - Max Switching 6160W | Relay Type |
Coil Current 1 A | Coil Resistance 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,74000 € | 151,74 € |
| Unit Price without VAT: | 151,74000 € |
|---|---|
| Unit Price with VAT: | 180,57060 € |

