Image for K1024998 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1024998

DigiKey Part Number
5831-K1024998-ND
Manufacturer
Manufacturer Product Number
K1024998
Description
Relay 300A F-fl Lk 29-313-11-910
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
1 A
Mfr
Coil Type
Non Latching
Series
Features
Diode
Packaging
Bulk
Termination Style
Stud
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Must Release Voltage
2 VDC
Coil Voltage
Operate Time
40 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
20 ms
Contact Rating (Current)
300 A
Operating Temperature
-40°C ~ 85°C
Switching Voltage
28VDC - Max
Relay Type
Load - Max Switching
8400W
Coil Resistance
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,74000 €230,74 €
2201,53000 €403,06 €
4196,56500 €786,26 €
Unit Price without VAT:230,74000 €
Unit Price with VAT:274,58060 €