
G9EC-1-DC12 | |
|---|---|
DigiKey Part Number | 5831-G9EC-1-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G9EC-1-DC12 |
Description | DC POWER RELAY - DC POWER RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.96 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 50°C |
Contact Rating (Current) 200 A | Approval Agency cURus |
Switching Voltage 400VDC - Max | Relay Type |
Load - Max Switching 80000W | Coil Resistance 12.8 Ohms |
Coil Current 938 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,11000 € | 402,11 € |
| Unit Price without VAT: | 402,11000 € |
|---|---|
| Unit Price with VAT: | 478,51090 € |

