
G7L-2A-X-SI-DC24 | |
|---|---|
DigiKey Part Number | 5831-G7L-2A-X-SI-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-X-SI-DC24 |
Description | G7L-X series, low contact resist |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 1000VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 30000W | Relay Type |
Coil Current 95.8 mA | Coil Resistance 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 64,95333 € | 194,86 € |
| 9 | 54,64889 € | 491,84 € |
| 15 | 51,38467 € | 770,77 € |
| 21 | 45,90190 € | 963,94 € |
| Unit Price without VAT: | 64,95333 € |
|---|---|
| Unit Price with VAT: | 77,29446 € |

