
G7L-2A-TUB-DC6 | |
|---|---|
DigiKey Part Number | 5831-G7L-2A-TUB-DC6-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-DC6 |
Description | RELAY GEN PURPOSE DPST 25A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 6250VA | Coil Resistance 18.9 Ohms |
Coil Current 317 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,55360 € | 163,84 € |
| Unit Price without VAT: | 6,55360 € |
|---|---|
| Unit Price with VAT: | 7,79878 € |

