General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6RN8008E

DigiKey Part Number
5831-G6RN8008E-ND
Manufacturer
Manufacturer Product Number
G6RN8008E
Description
PCB POWER RELAY
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Alloy
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CSA, UR, VDE
Load - Max Switching
2000VA, 240W
Relay Type
Coil Current
9.2 mA
Coil Resistance
2.62 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.354
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
901,63633 €147,27 €
2701,40500 €379,35 €
4501,25078 €562,85 €
Unit Price without VAT:1,63633 €
Unit Price with VAT:1,94723 €