
G6RN8003D | |
|---|---|
DigiKey Part Number | 5831-G6RN8003D-ND |
Manufacturer | |
Manufacturer Product Number | G6RN8003D |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 240W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.62 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 1,76424 € | 149,96 € |
| 255 | 1,52325 € | 388,43 € |
| 425 | 1,35115 € | 574,24 € |
| Unit Price without VAT: | 1,76424 € |
|---|---|
| Unit Price with VAT: | 2,09945 € |

