
G6RN-1A7-E-ASI-CF-HA-DC6 | |
|---|---|
DigiKey Part Number | 5831-G6RN-1A7-E-ASI-CF-HA-DC6-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A7-E-ASI-CF-HA-DC6 |
Description | 10A Load, meet Anti-explosion |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 36.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 164 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,14288 € | 171,43 € |
| Unit Price without VAT: | 2,14288 € |
|---|---|
| Unit Price with VAT: | 2,55003 € |

