
G6RN-17-E-ASI-CF-HA-DC12 | |
|---|---|
DigiKey Part Number | 5831-G6RN-17-E-ASI-CF-HA-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-17-E-ASI-CF-HA-DC12 |
Description | 10A Load, meet Anti-explosion |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,49567 € | 149,74 € |
| Unit Price without VAT: | 2,49567 € |
|---|---|
| Unit Price with VAT: | 2,96985 € |

