
G6RN-1-DC6 | |
|---|---|
DigiKey Part Number | 5831-G6RN-1-DC6-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1-DC6 |
Description | RELAY GEN PURPOSE SPDT 8A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 240W | |
Coil Current | 36.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 164 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,84163 € | 147,33 € |
| Unit Price without VAT: | 1,84163 € |
|---|---|
| Unit Price with VAT: | 2,19154 € |

