
G6DN1003H | |
|---|---|
DigiKey Part Number | 5831-G6DN1003H-ND |
Manufacturer | |
Manufacturer Product Number | G6DN1003H |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,09129 € | 146,39 € |
| 210 | 1,80724 € | 379,52 € |
| 490 | 1,70398 € | 834,95 € |
| 560 | 1,59211 € | 891,58 € |
| Unit Price without VAT: | 2,09129 € |
|---|---|
| Unit Price with VAT: | 2,48864 € |

