Image for G6DN-1A-DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6DN-1A-DC24

DigiKey Part Number
5831-G6DN-1A-DC24-ND
Manufacturer
Manufacturer Product Number
G6DN-1A-DC24
Description
POWER RELAYS - SLIM PCB POWER RE
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
1385VA, 625W
Coil Current
4.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
702,09129 €146,39 €
2101,80724 €379,52 €
4901,70398 €834,95 €
5601,59211 €891,58 €
Unit Price without VAT:2,09129 €
Unit Price with VAT:2,48864 €