
G6D-1A-ASI-DC9 | |
|---|---|
DigiKey Part Number | 5831-G6D-1A-ASI-DC9-ND |
Manufacturer | |
Manufacturer Product Number | G6D-1A-ASI-DC9 |
Description | RELAY GENERAL PURPOSE SPST 5A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 150W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,16014 € | 151,21 € |
| 210 | 1,87610 € | 393,98 € |
| 420 | 1,85029 € | 777,12 € |
| 560 | 1,78145 € | 997,61 € |
| Unit Price without VAT: | 2,16014 € |
|---|---|
| Unit Price with VAT: | 2,57057 € |

