Image for G6CU-2114P-US-DC3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6CU-2114P-US-DC3

DigiKey Part Number
5831-G6CU-2114P-US-DC3-ND
Manufacturer
Manufacturer Product Number
G6CU-2114P-US-DC3
Description
PWR RELAYS PWR PCB RELAY
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
2.1 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
8 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2000VA, 1000W
Coil Resistance
45 Ohms
Coil Current
67 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 582
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,87080 €171,77 €
755,79133 €434,35 €
1505,43147 €814,72 €
3005,12307 €1.536,92 €
Unit Price without VAT:6,87080 €
Unit Price with VAT:8,17625 €